Zener Diode 5.6 V 350 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRW5232B-G

DigiKey Part Number
641-1463-2-ND - Tape & Reel (TR)
641-1463-1-ND - Cut Tape (CT)
641-1463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRW5232B-G
Description
DIODE ZENER 5.6V 350MW SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 350 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CZRW5232B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 117
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,85100 Kč48,51 Kč
1003,08670 Kč308,67 Kč
5001,93434 Kč967,17 Kč
1 0001,44004 Kč1 440,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,19857 Kč3 595,71 Kč
6 0001,07090 Kč6 425,40 Kč
9 0000,90291 Kč8 126,19 Kč
15 0000,88192 Kč13 228,80 Kč
21 0000,86092 Kč18 079,32 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč