MFR Recommended

CZRV5248B-G | |
|---|---|
DigiKey Part Number | CZRV5248B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRV5248B-G |
Description | DIODE ZENER 18V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CZRV5248B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -60°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17827 Kč | 3 534,81 Kč |
| 6 000 | 1,04990 Kč | 6 299,40 Kč |
| 9 000 | 0,88192 Kč | 7 937,28 Kč |
| 15 000 | 0,86092 Kč | 12 913,80 Kč |
| 21 000 | 0,83992 Kč | 17 638,32 Kč |
| 30 000 | 0,82312 Kč | 24 693,60 Kč |
| 75 000 | 0,70638 Kč | 52 978,50 Kč |
| 300 000 | 0,67929 Kč | 203 787,00 Kč |
| Unit Price without VAT: | 1,17827 Kč |
|---|---|
| Unit Price with VAT: | 1,42571 Kč |


