CZRUR52C12-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 22 373
Unit Price: 6,88000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,29190 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,36750 Kč
Datasheet
Zener Diode 12 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRUR52C12-HF

DigiKey Part Number
CZRUR52C12-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRUR52C12-HF
Description
DIODE ZENER 12V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRUR52C12-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
0603/SOD-523F
Power - Max
150 mW
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRU52C12Comchip Technology22 373641-1038-1-ND6,88000 KčParametric Equivalent
CZRU52C12-HFComchip Technology0CZRU52C12-HF-ND1,29190 KčParametric Equivalent
CZRUR52C12Comchip Technology0CZRUR52C12-ND1,36750 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,36750 Kč5 470,00 Kč
8 0001,23592 Kč9 887,36 Kč
12 0001,16885 Kč14 026,20 Kč
20 0001,09343 Kč21 868,60 Kč
28 0001,04875 Kč29 365,00 Kč
40 0001,00532 Kč40 212,80 Kč
100 0000,90999 Kč90 999,00 Kč
200 0000,86941 Kč173 882,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,36750 Kč
Unit Price with VAT:1,65468 Kč