Parametric Equivalent
Parametric Equivalent

CZRUR52C11-HF | |
|---|---|
DigiKey Part Number | CZRUR52C11-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR52C11-HF |
Description | DIODE ZENER 11V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR52C11-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C11 | Comchip Technology | 0 | 641-1037-2-ND | 1,19689 Kč | Parametric Equivalent |
| CZRU52C11-HF | Comchip Technology | 0 | CZRU52C11-HF-ND | 1,30072 Kč | Parametric Equivalent |
| CZRUR52C11 | Comchip Technology | 0 | CZRUR52C11-ND | 1,37684 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,37684 Kč | 5 507,36 Kč |
| 8 000 | 1,24437 Kč | 9 954,96 Kč |
| 12 000 | 1,17683 Kč | 14 121,96 Kč |
| 20 000 | 1,10090 Kč | 22 018,00 Kč |
| 28 000 | 1,05591 Kč | 29 565,48 Kč |
| 40 000 | 1,01219 Kč | 40 487,60 Kč |
| 100 000 | 0,91621 Kč | 91 621,00 Kč |
| 200 000 | 0,87535 Kč | 175 070,00 Kč |
| Unit Price without VAT: | 1,37684 Kč |
|---|---|
| Unit Price with VAT: | 1,66598 Kč |



