Parametric Equivalent

CZRUR18VB-HF | |
|---|---|
DigiKey Part Number | CZRUR18VB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR18VB-HF |
Description | DIODE ZENER 18V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 150 mW ±2% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR18VB-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 42 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU18VB-HF | Comchip Technology | 0 | CZRU18VB-HF-ND | 1,39815 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,39815 Kč | 5 592,60 Kč |
| 8 000 | 1,26400 Kč | 10 112,00 Kč |
| 12 000 | 1,19559 Kč | 14 347,08 Kč |
| 20 000 | 1,11868 Kč | 22 373,60 Kč |
| 28 000 | 1,09946 Kč | 30 784,88 Kč |
| Unit Price without VAT: | 1,39815 Kč |
|---|---|
| Unit Price with VAT: | 1,69176 Kč |


