Parametric Equivalent

CZRUR12VB-HF | |
|---|---|
DigiKey Part Number | CZRUR12VB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR12VB-HF |
Description | DIODE ZENER 12V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 150 mW ±3% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR12VB-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU12VB | Comchip Technology | 0 | CZRU12VB-ND | 1,38866 Kč | Parametric Equivalent |
| CZRU12VB-HF | Comchip Technology | 0 | CZRU12VB-HF-ND | 1,38866 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,38866 Kč | 5 554,64 Kč |
| 8 000 | 1,25542 Kč | 10 043,36 Kč |
| 12 000 | 1,18748 Kč | 14 249,76 Kč |
| 20 000 | 1,11109 Kč | 22 221,80 Kč |
| 28 000 | 1,09199 Kč | 30 575,72 Kč |
| Unit Price without VAT: | 1,38866 Kč |
|---|---|
| Unit Price with VAT: | 1,68028 Kč |


