Parametric Equivalent

CZRU5V1B-HF | |
|---|---|
DigiKey Part Number | CZRU5V1B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRU5V1B-HF |
Description | DIODE ZENER 5.1V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 150 mW ±3% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU5V1B-HF Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU5V1B | Comchip Technology | 0 | CZRU5V1B-ND | 1,39815 Kč | Parametric Equivalent |
| CZRUR5V1B-HF | Comchip Technology | 0 | CZRUR5V1B-HF-ND | 1,39815 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,32288 Kč | 5 291,52 Kč |
| 8 000 | 1,11289 Kč | 8 903,12 Kč |
| 12 000 | 1,09190 Kč | 13 102,80 Kč |
| 20 000 | 1,07090 Kč | 21 418,00 Kč |
| 28 000 | 1,04948 Kč | 29 385,44 Kč |
| 40 000 | 0,89242 Kč | 35 696,80 Kč |
| Unit Price without VAT: | 1,32288 Kč |
|---|---|
| Unit Price with VAT: | 1,60068 Kč |


