Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRU52C6V8-HF | |
|---|---|
DigiKey Part Number | CZRU52C6V8-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRU52C6V8-HF |
Description | DIODE ZENER 6.8V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C6V8-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C6V8 | Comchip Technology | 95 755 | 641-1032-1-ND | 6,88000 Kč | Parametric Equivalent |
| CZRU6V8B-HF | Comchip Technology | 0 | CZRU6V8B-HF-ND | 1,02192 Kč | Parametric Equivalent |
| CZRUR52C6V8 | Comchip Technology | 0 | CZRUR52C6V8-ND | 1,36750 Kč | Parametric Equivalent |
| CZRUR52C6V8-HF | Comchip Technology | 0 | CZRUR52C6V8-HF-ND | 1,36750 Kč | Parametric Equivalent |
| CZRUR6V8B-HF | Comchip Technology | 0 | CZRUR6V8B-HF-ND | 1,38866 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,29190 Kč | 5 167,60 Kč |
| 8 000 | 1,16645 Kč | 9 331,60 Kč |
| 12 000 | 1,10249 Kč | 13 229,88 Kč |
| 20 000 | 1,03056 Kč | 20 611,20 Kč |
| 28 000 | 0,99725 Kč | 27 923,00 Kč |
| Unit Price without VAT: | 1,29190 Kč |
|---|---|
| Unit Price with VAT: | 1,56320 Kč |



