


CZRU52C2V7 | |
|---|---|
DigiKey Part Number | 641-1022-2-ND - Tape & Reel (TR) 641-1022-1-ND - Cut Tape (CT) 641-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRU52C2V7 |
Description | DIODE ZENER 2.7V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C2V7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 83 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,00000 Kč | 40,00 Kč |
| 100 | 1,43140 Kč | 143,14 Kč |
| 500 | 1,36826 Kč | 684,13 Kč |
| 1 000 | 1,28405 Kč | 1 284,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,81700 Kč | 3 268,00 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |










