Zener Diode 2 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2 V 150 mW ±5% Surface Mount 0603/SOD-523F
0603 (1608 Metric)
0603/SOD-523F

CZRU52C2

DigiKey Part Number
641-1019-2-ND - Tape & Reel (TR)
641-1019-1-ND - Cut Tape (CT)
641-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRU52C2
Description
DIODE ZENER 2V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRU52C2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
0603/SOD-523F
Power - Max
150 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,30500 Kč43,05 Kč
1002,68980 Kč268,98 Kč
5001,98642 Kč993,21 Kč
1 0001,75879 Kč1 758,79 Kč
2 0001,56666 Kč3 133,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,40477 Kč5 619,08 Kč
8 0001,26836 Kč10 146,88 Kč
12 0001,19881 Kč14 385,72 Kč
20 0001,12061 Kč22 412,20 Kč
28 0001,07429 Kč30 080,12 Kč
40 0001,02924 Kč41 169,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč