


CZRU52C10 | |
|---|---|
DigiKey Part Number | 641-1036-2-ND - Tape & Reel (TR) 641-1036-1-ND - Cut Tape (CT) 641-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRU52C10 |
Description | DIODE ZENER 10V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 100 | 2,96280 Kč | 296,28 Kč |
| 500 | 2,51052 Kč | 1 255,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,41989 Kč | 5 679,56 Kč |
| 8 000 | 1,02890 Kč | 8 231,20 Kč |
| 12 000 | 1,00790 Kč | 12 094,80 Kč |
| 20 000 | 0,98691 Kč | 19 738,20 Kč |
| 28 000 | 0,96717 Kč | 27 080,76 Kč |
| 40 000 | 0,81499 Kč | 32 599,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

