CZRU33VB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,39815 Kč
Datasheet
Zener Diode 33 V 150 mW ±2% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRU33VB-HF

DigiKey Part Number
CZRU33VB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRU33VB-HF
Description
DIODE ZENER 33V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 150 mW ±2% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRU33VB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
0603/SOD-523F
Power - Max
150 mW
Base Product Number
Impedance (Max) (Zzt)
88 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRUR33VB-HFComchip Technology0CZRUR33VB-HF-ND1,39815 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,39815 Kč5 592,60 Kč
8 0001,26400 Kč10 112,00 Kč
12 0001,19559 Kč14 347,08 Kč
20 0001,11868 Kč22 373,60 Kč
28 0001,09946 Kč30 784,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1,39815 Kč
Unit Price with VAT:1,69176 Kč