CZRT55C4V3-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 13 590
Unit Price: 2,08000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,50781 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,37000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 868
Unit Price: 2,08000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 345
Unit Price: 4,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 000
Unit Price: 5,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 910
Unit Price: 2,08000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,64339 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,95451 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 34 224
Unit Price: 4,16000 Kč
Datasheet
BAS70-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRT55C4V3-G

DigiKey Part Number
CZRT55C4V3-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRT55C4V3-G
Description
DIODE ZENER 4.3V 350MW SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 350 mW ±7% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
350 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,34566 Kč4 036,98 Kč
6 0001,21146 Kč7 268,76 Kč
9 0001,14299 Kč10 286,91 Kč
15 0001,06599 Kč15 989,85 Kč
21 0001,02037 Kč21 427,77 Kč
30 0000,97601 Kč29 280,30 Kč
75 0000,87865 Kč65 898,75 Kč
150 0000,81849 Kč122 773,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,34566 Kč
Unit Price with VAT:1,62825 Kč