CZRT5232B-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,68000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,47000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 054
Unit Price: 5,26000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,67928 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,74163 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 10 015
Unit Price: 4,63000 Kč
Datasheet
BAS70-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRT5232B-G

DigiKey Part Number
CZRT5232B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRT5232B-G
Description
DIODE ZENER 5.6V 300MW SOT23-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,99195 Kč2 975,85 Kč
6 0000,88821 Kč5 329,26 Kč
9 0000,83526 Kč7 517,34 Kč
15 0000,77572 Kč11 635,80 Kč
21 0000,74043 Kč15 549,03 Kč
30 0000,70612 Kč21 183,60 Kč
75 0000,63077 Kč47 307,75 Kč
150 0000,58421 Kč87 631,50 Kč
300 0000,54506 Kč163 518,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,99195 Kč
Unit Price with VAT:1,20026 Kč