
CZRT5231B-HF | |
|---|---|
DigiKey Part Number | 641-1754-2-ND - Tape & Reel (TR) 641-1754-1-ND - Cut Tape (CT) 641-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRT5231B-HF |
Description | DIODE ZENER 5.1V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,09400 Kč | 30,94 Kč |
| 100 | 1,51560 Kč | 151,56 Kč |
| 500 | 1,47350 Kč | 736,75 Kč |
| 1 000 | 1,43140 Kč | 1 431,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01040 Kč | 3 031,20 Kč |
| 6 000 | 0,92620 Kč | 5 557,20 Kč |
| 9 000 | 0,82095 Kč | 7 388,55 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |

