
CZRQC4V7B-HF | |
|---|---|
DigiKey Part Number | 641-CZRQC4V7B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC4V7B-HF |
Description | DIODE ZENER 4.7V 125MW SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 125 mW ±2.55% Surface Mount 0402C/SOD-923F |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.55% | Supplier Device Package 0402C/SOD-923F |
Power - Max 125 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,36836 Kč | 6 841,80 Kč |
| 10 000 | 1,24018 Kč | 12 401,80 Kč |
| 15 000 | 1,17484 Kč | 17 622,60 Kč |
| 25 000 | 1,11562 Kč | 27 890,50 Kč |
| Unit Price without VAT: | 1,36836 Kč |
|---|---|
| Unit Price with VAT: | 1,65572 Kč |

