CZRFR52C9V1-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 107
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,60406 Kč
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,68000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,96570 Kč
Datasheet
CZRFR52C22-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRFR52C9V1-HF

DigiKey Part Number
CZRFR52C9V1-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRFR52C9V1-HF
Description
DIODE ZENER 9.1V 200MW SOD323F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±5% Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
CZRFR52C9V1-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
1005/SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,60406 Kč6 416,24 Kč
8 0001,45358 Kč11 628,64 Kč
12 0001,37686 Kč16 522,32 Kč
20 0001,29061 Kč25 812,20 Kč
28 0001,23952 Kč34 706,56 Kč
40 0001,18985 Kč47 594,00 Kč
100 0001,08086 Kč108 086,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,60406 Kč
Unit Price with VAT:1,94091 Kč