Direct
Parametric Equivalent
Similar
Similar
Similar
Similar

CZRFR52C18-HF | |
|---|---|
DigiKey Part Number | CZRFR52C18-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRFR52C18-HF |
Description | DIODE ZENER 18V 200MW SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount 1005/SOD-323F |
EDA/CAD Models | CZRFR52C18-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,60010 Kč | 6 400,40 Kč |
| 8 000 | 1,44999 Kč | 11 599,92 Kč |
| 12 000 | 1,37346 Kč | 16 481,52 Kč |
| 20 000 | 1,28742 Kč | 25 748,40 Kč |
| 28 000 | 1,23646 Kč | 34 620,88 Kč |
| 40 000 | 1,18691 Kč | 47 476,40 Kč |
| 100 000 | 1,07819 Kč | 107 819,00 Kč |
| Unit Price without VAT: | 1,60010 Kč |
|---|---|
| Unit Price with VAT: | 1,93612 Kč |






