
CZRFR52C13-HF | |
|---|---|
DigiKey Part Number | CZRFR52C13-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRFR52C13-HF |
Description | DIODE ZENER 13V 200MW SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRFR52C13-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,58547 Kč | 6 341,88 Kč |
| 8 000 | 1,43673 Kč | 11 493,84 Kč |
| 12 000 | 1,36090 Kč | 16 330,80 Kč |
| 20 000 | 1,27565 Kč | 25 513,00 Kč |
| 28 000 | 1,22515 Kč | 34 304,20 Kč |
| 40 000 | 1,17606 Kč | 47 042,40 Kč |
| 100 000 | 1,06833 Kč | 106 833,00 Kč |
| Unit Price without VAT: | 1,58547 Kč |
|---|---|
| Unit Price with VAT: | 1,91842 Kč |




