Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRF52C39 | |
|---|---|
DigiKey Part Number | 641-1082-2-ND - Tape & Reel (TR) 641-1082-1-ND - Cut Tape (CT) 641-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRF52C39 |
Description | DIODE ZENER 39V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C39 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 29 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF52C39-HF | Comchip Technology | 0 | CZRF52C39-HF-ND | 1,60010 Kč | Parametric Equivalent |
| CZRFR52C39 | Comchip Technology | 0 | CZRFR52C39-ND | 1,60010 Kč | Parametric Equivalent |
| CZRFR52C39-HF | Comchip Technology | 0 | CZRFR52C39-HF-ND | 1,60010 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,60010 Kč | 6 400,40 Kč |
| 8 000 | 1,44999 Kč | 11 599,92 Kč |
| 12 000 | 1,37346 Kč | 16 481,52 Kč |
| 20 000 | 1,30156 Kč | 26 031,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



