CZRF52C2V7-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč
Zener Diode 2.7 V 200 mW ±5% Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRF52C2V7-HF

DigiKey Part Number
CZRF52C2V7-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRF52C2V7-HF
Description
DIODE ZENER 2.7V 200MW SOD323F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±5% Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
CZRF52C2V7-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
1005/SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
83 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRF52C2V7Comchip Technology0641-1054-2-ND1,60010 KčParametric Equivalent
CZRFR52C2V7Comchip Technology0CZRFR52C2V7-ND1,60010 KčParametric Equivalent
CZRFR52C2V7-HFComchip Technology0CZRFR52C2V7-HF-ND1,60010 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,51186 Kč6 047,44 Kč
8 0001,40687 Kč11 254,96 Kč
12 0001,33337 Kč16 000,44 Kč
20 0001,30671 Kč26 134,20 Kč
28 0001,23646 Kč34 620,88 Kč
40 0001,23468 Kč49 387,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,51186 Kč
Unit Price with VAT:1,82935 Kč