
CZRF52C15 | |
|---|---|
DigiKey Part Number | 641-1072-2-ND - Tape & Reel (TR) 641-1072-1-ND - Cut Tape (CT) 641-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRF52C15 |
Description | DIODE ZENER 15V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C15 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,15100 Kč | 51,51 Kč |
| 100 | 3,23680 Kč | 323,68 Kč |
| 500 | 2,40380 Kč | 1 201,90 Kč |
| 1 000 | 2,13456 Kč | 2 134,56 Kč |
| 2 000 | 1,90766 Kč | 3 815,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,58924 Kč | 6 356,96 Kč |
| 8 000 | 1,44015 Kč | 11 521,20 Kč |
| 12 000 | 1,36414 Kč | 16 369,68 Kč |
| 20 000 | 1,29273 Kč | 25 854,60 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

