Parametric Equivalent
Parametric Equivalent
Similar
Similar

CZRF52C12-HF | |
|---|---|
DigiKey Part Number | CZRF52C12-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRF52C12-HF |
Description | DIODE ZENER 12V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C12-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF52C12 | Comchip Technology | 0 | 641-1070-2-ND | 1,60010 Kč | Parametric Equivalent |
| CZRFR52C12 | Comchip Technology | 0 | CZRFR52C12-ND | 1,60010 Kč | Parametric Equivalent |
| CZRFR52C12-HF | Comchip Technology | 0 | CZRFR52C12-HF-ND | 1,60010 Kč | Parametric Equivalent |
| BZX84J-B12,115 | Nexperia USA Inc. | 0 | 1727-6256-1-ND | 0,00000 Kč | Similar |
| TDZ12J,115 | Nexperia USA Inc. | 0 | 1727-1751-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,60010 Kč | 6 400,40 Kč |
| 8 000 | 1,44999 Kč | 11 599,92 Kč |
| 12 000 | 1,37346 Kč | 16 481,52 Kč |
| 20 000 | 1,30156 Kč | 26 031,20 Kč |
| Unit Price without VAT: | 1,60010 Kč |
|---|---|
| Unit Price with VAT: | 1,93612 Kč |




