Zener Diode 13 V 5 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRB5350B-HF

DigiKey Part Number
641-1805-2-ND - Tape & Reel (TR)
641-1805-1-ND - Cut Tape (CT)
641-1805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRB5350B-HF
Description
DIODE ZENER 13V 5W DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
2.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,48900 Kč144,89 Kč
1009,46170 Kč946,17 Kč
5007,29848 Kč3 649,24 Kč
1 0006,60156 Kč6 601,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,71615 Kč17 148,45 Kč
6 0005,27025 Kč31 621,50 Kč
9 0005,04311 Kč45 387,99 Kč
15 0004,78792 Kč71 818,80 Kč
21 0004,63684 Kč97 373,64 Kč
30 0004,48999 Kč134 699,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč