
CZRB5346B-HF | |
|---|---|
DigiKey Part Number | 641-1803-2-ND - Tape & Reel (TR) 641-1803-1-ND - Cut Tape (CT) 641-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5346B-HF |
Description | DIODE ZENER 9.1V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 Kč | 16,85 Kč |
| 10 | 13,52400 Kč | 135,24 Kč |
| 100 | 9,36270 Kč | 936,27 Kč |
| 500 | 7,46936 Kč | 3 734,68 Kč |
| 1 000 | 6,88679 Kč | 6 886,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,61762 Kč | 16 852,86 Kč |
| Unit Price without VAT: | 16,85000 Kč |
|---|---|
| Unit Price with VAT: | 20,38850 Kč |

