TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRB5342B-HF

DigiKey Part Number
641-1800-2-ND - Tape & Reel (TR)
641-1800-1-ND - Cut Tape (CT)
641-1800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRB5342B-HF
Description
DIODE ZENER 6.8V 5W DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,08000 Kč12,08 Kč
1010,37300 Kč103,73 Kč
1007,18640 Kč718,64 Kč
5006,89474 Kč3 447,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,62410 Kč16 872,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,08000 Kč
Unit Price with VAT:14,61680 Kč