


CZRA5930B-G | |
|---|---|
DigiKey Part Number | CZRA5930B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA5930B-G |
Description | DIODE ZENER 16V 1.5W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA5930B-G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4745-E3/61 | Vishay General Semiconductor - Diodes Division | 296 | SML4745-E3/61GICT-ND | 17,22000 Kč | Similar |
| SML4745AHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SML4745AHE3/61-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,91389 Kč | 14 569,45 Kč |
| 10 000 | 2,82108 Kč | 28 210,80 Kč |
| Unit Price without VAT: | 2,91389 Kč |
|---|---|
| Unit Price with VAT: | 3,52581 Kč |


