Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRA4763-G | |
|---|---|
DigiKey Part Number | 641-CZRA4763-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4763-G |
Description | DIODE ZENER 91V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 69.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,68379 Kč | 7 367,58 Kč |
| 4 000 | 3,35700 Kč | 13 428,00 Kč |
| 6 000 | 3,19047 Kč | 19 142,82 Kč |
| 10 000 | 3,00328 Kč | 30 032,80 Kč |
| 14 000 | 2,89243 Kč | 40 494,02 Kč |
| 20 000 | 2,78467 Kč | 55 693,40 Kč |
| 50 000 | 2,62475 Kč | 131 237,50 Kč |
| Unit Price without VAT: | 3,68379 Kč |
|---|---|
| Unit Price with VAT: | 4,45739 Kč |




