CZRA4762-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,68379 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,94828 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 210
Unit Price: 14,28000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,94828 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1 155
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,55385 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,59358 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,46892 Kč
Datasheet
Zener Diode 82 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRA4762-HF

DigiKey Part Number
641-CZRA4762-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRA4762-HF
Description
DIODE ZENER 82V 1W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 62.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,68379 Kč7 367,58 Kč
4 0003,35700 Kč13 428,00 Kč
6 0003,19047 Kč19 142,82 Kč
10 0003,00328 Kč30 032,80 Kč
14 0002,89243 Kč40 494,02 Kč
20 0002,78467 Kč55 693,40 Kč
50 0002,62475 Kč131 237,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,68379 Kč
Unit Price with VAT:4,45739 Kč