Parametric Equivalent

CZRA4744-HF | |
|---|---|
DigiKey Part Number | CZRA4744-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4744-HF |
Description | DIODE ZENER 15V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA4744-HF Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 14 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRA4744-G | Comchip Technology | 0 | CZRA4744-G-ND | 3,68379 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,54866 Kč | 7 097,32 Kč |
| 4 000 | 3,14970 Kč | 12 598,80 Kč |
| 6 000 | 3,07621 Kč | 18 457,26 Kč |
| 10 000 | 3,00271 Kč | 30 027,10 Kč |
| 14 000 | 2,94266 Kč | 41 197,24 Kč |
| Unit Price without VAT: | 3,54866 Kč |
|---|---|
| Unit Price with VAT: | 4,29388 Kč |


