Parametric Equivalent

CZRA4735-G | |
|---|---|
DigiKey Part Number | CZRA4735-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4735-G |
Description | DIODE ZENER 6.2V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA4735-G Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRA4735-HF | Comchip Technology | 0 | CZRA4735-HF-ND | 3,68379 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,68379 Kč | 7 367,58 Kč |
| 4 000 | 3,35700 Kč | 13 428,00 Kč |
| 6 000 | 3,19047 Kč | 19 142,82 Kč |
| 10 000 | 3,00328 Kč | 30 032,80 Kč |
| 14 000 | 2,89243 Kč | 40 494,02 Kč |
| 20 000 | 2,78467 Kč | 55 693,40 Kč |
| 50 000 | 2,62475 Kč | 131 237,50 Kč |
| Unit Price without VAT: | 3,68379 Kč |
|---|---|
| Unit Price with VAT: | 4,45739 Kč |


