CZRA4733-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,69291 Kč
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,17379 Kč
Datasheet
CZRA4747-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRA4733-G

DigiKey Part Number
CZRA4733-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRA4733-G
Description
DIODE ZENER 5.1V 1W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CZRA4733-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,69291 Kč7 385,82 Kč
4 0003,36532 Kč13 461,28 Kč
6 0003,19837 Kč19 190,22 Kč
10 0003,01072 Kč30 107,20 Kč
14 0002,89959 Kč40 594,26 Kč
20 0002,79157 Kč55 831,40 Kč
50 0002,63125 Kč131 562,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,69291 Kč
Unit Price with VAT:4,46842 Kč