
CURN102-HF | |
|---|---|
DigiKey Part Number | 641-1491-2-ND - Tape & Reel (TR) 641-1491-1-ND - Cut Tape (CT) 641-1491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURN102-HF |
Description | DIODE STANDARD 400V 1A 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount 1206/SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package 1206/SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACURN102-HF | Comchip Technology | 5 902 | 641-1643-1-ND | 14,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 5,46580 Kč | 546,58 Kč |
| 500 | 4,13156 Kč | 2 065,78 Kč |
| 1 000 | 3,70069 Kč | 3 700,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,15271 Kč | 9 458,13 Kč |
| 6 000 | 2,87655 Kč | 17 259,30 Kč |
| 9 000 | 2,73581 Kč | 24 622,29 Kč |
| 15 000 | 2,57762 Kč | 38 664,30 Kč |
| 21 000 | 2,48393 Kč | 52 162,53 Kč |
| 30 000 | 2,39288 Kč | 71 786,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

