
CURMT104-HF | |
|---|---|
DigiKey Part Number | 641-1455-2-ND - Tape & Reel (TR) 641-1455-1-ND - Cut Tape (CT) 641-1455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURMT104-HF |
Description | DIODE STANDARD 400V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-123H |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE10FGHM3/H | Vishay General Semiconductor - Diodes Division | 2 950 | SE10FGHM3/HGICT-ND | 10,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,67600 Kč | 86,76 Kč |
| 100 | 5,54550 Kč | 554,55 Kč |
| 500 | 4,19446 Kč | 2 097,23 Kč |
| 1 000 | 3,75858 Kč | 3 758,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20403 Kč | 9 612,09 Kč |
| 6 000 | 2,92460 Kč | 17 547,60 Kč |
| 9 000 | 2,78215 Kč | 25 039,35 Kč |
| 15 000 | 2,62208 Kč | 39 331,20 Kč |
| 21 000 | 2,52728 Kč | 53 072,88 Kč |
| 30 000 | 2,43513 Kč | 73 053,90 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |










