
CURM103-G | |
|---|---|
DigiKey Part Number | 641-1428-2-ND - Tape & Reel (TR) 641-1428-1-ND - Cut Tape (CT) 641-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURM103-G |
Description | DIODE STANDARD 200V 1A MINI SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CURM103-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini SMA/SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 100 | 5,16970 Kč | 516,97 Kč |
| 500 | 3,91024 Kč | 1 955,12 Kč |
| 1 000 | 3,50394 Kč | 3 503,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,05395 Kč | 7 634,88 Kč |
| 5 000 | 2,64575 Kč | 13 228,75 Kč |
| 7 500 | 2,49554 Kč | 18 716,55 Kč |
| 12 500 | 2,40301 Kč | 30 037,62 Kč |
| 17 500 | 2,17329 Kč | 38 032,58 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

