CDBM140-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CURM103-G

DigiKey Part Number
641-1428-2-ND - Tape & Reel (TR)
641-1428-1-ND - Cut Tape (CT)
641-1428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CURM103-G
Description
DIODE STANDARD 200V 1A MINI SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount Mini SMA/SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CURM103-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Mini SMA/SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 942
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
107,64100 Kč76,41 Kč
1005,18250 Kč518,25 Kč
5003,91994 Kč1 959,97 Kč
1 0003,51261 Kč3 512,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,21109 Kč5 527,73 Kč
5 0002,17868 Kč10 893,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč