


CURB204-G | |
|---|---|
DigiKey Part Number | 641-1190-2-ND - Tape & Reel (TR) 641-1190-1-ND - Cut Tape (CT) 641-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURB204-G |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 8,33200 Kč | 83,32 Kč |
| 100 | 5,34080 Kč | 534,08 Kč |
| 500 | 4,04644 Kč | 2 023,22 Kč |
| 1 000 | 3,62838 Kč | 3 628,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09680 Kč | 9 290,40 Kč |
| 6 000 | 2,82889 Kč | 16 973,34 Kč |
| 9 000 | 2,69237 Kč | 24 231,33 Kč |
| 15 000 | 2,53891 Kč | 38 083,65 Kč |
| 21 000 | 2,44805 Kč | 51 409,05 Kč |
| 30 000 | 2,35973 Kč | 70 791,90 Kč |
| 75 000 | 2,27568 Kč | 170 676,00 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |

