


CURB204-G | |
|---|---|
DigiKey Part Number | 641-1190-2-ND - Tape & Reel (TR) 641-1190-1-ND - Cut Tape (CT) 641-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURB204-G |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč |
| 10 | 8,32200 Kč | 83,22 Kč |
| 100 | 5,33470 Kč | 533,47 Kč |
| 500 | 4,04178 Kč | 2 020,89 Kč |
| 1 000 | 3,62420 Kč | 3 624,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09323 Kč | 9 279,69 Kč |
| 6 000 | 2,82563 Kč | 16 953,78 Kč |
| 9 000 | 2,68927 Kč | 24 203,43 Kč |
| 15 000 | 2,53599 Kč | 38 039,85 Kč |
| 21 000 | 2,44523 Kč | 51 349,83 Kč |
| 30 000 | 2,35701 Kč | 70 710,30 Kč |
| 75 000 | 2,27306 Kč | 170 479,50 Kč |
| Unit Price without VAT: | 13,52000 Kč |
|---|---|
| Unit Price with VAT: | 16,35920 Kč |

