10.6V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDZ3V3U-HF

DigiKey Part Number
641-1483-2-ND - Tape & Reel (TR)
641-1483-1-ND - Cut Tape (CT)
641-1483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDZ3V3U-HF
Description
TVS DIODE 3.3VWM 10.6VC 0201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10.6V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.7V
Voltage - Clamping (Max) @ Ipp
10.6V
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Power - Peak Pulse
70W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,91400 Kč49,14 Kč
1002,05780 Kč205,78 Kč
5001,99482 Kč997,41 Kč
1 0001,88982 Kč1 889,82 Kč
2 0001,87932 Kč3 758,64 Kč
5 0001,86882 Kč9 344,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,49426 Kč14 942,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč