
CPDWL5V0-HF | |
---|---|
DigiKey Part Number | 641-CPDWL5V0-HFTR-ND - Tape & Reel (TR) 641-CPDWL5V0-HFCT-ND - Cut Tape (CT) 641-CPDWL5V0-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDWL5V0-HF |
Description | TVS DIODE 5VWM 12VC 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 01005 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,54000 Kč | 8,54 Kč |
10 | 5,70700 Kč | 57,07 Kč |
100 | 4,49930 Kč | 449,93 Kč |
500 | 3,38570 Kč | 1 692,85 Kč |
1 000 | 2,55563 Kč | 2 555,63 Kč |
2 000 | 2,47554 Kč | 4 951,08 Kč |
5 000 | 2,39353 Kč | 11 967,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 1,97760 Kč | 19 776,00 Kč |
20 000 | 1,79659 Kč | 35 931,80 Kč |
Unit Price without VAT: | 8,54000 Kč |
---|---|
Unit Price with VAT: | 10,33340 Kč |