
CPDVR103V3U-HF | |
|---|---|
DigiKey Part Number | 641-CPDVR103V3U-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDVR103V3U-HF |
Description | TVS DIODE 3.3VWM 7.5V DFN251010L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 7.5V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,67381 Kč | 11 021,43 Kč |
| 6 000 | 3,36563 Kč | 20 193,78 Kč |
| 9 000 | 3,20859 Kč | 28 877,31 Kč |
| 15 000 | 3,03214 Kč | 45 482,10 Kč |
| 21 000 | 2,92765 Kč | 61 480,65 Kč |
| 30 000 | 2,82610 Kč | 84 783,00 Kč |
| 75 000 | 2,79798 Kč | 209 848,50 Kč |
| Unit Price without VAT: | 3,67381 Kč |
|---|---|
| Unit Price with VAT: | 4,44531 Kč |


