


CPDV5-5V0U | |
|---|---|
DigiKey Part Number | 641-1301-2-ND - Tape & Reel (TR) 641-1301-1-ND - Cut Tape (CT) 641-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDV5-5V0U |
Description | TVS DIODE 5VWM 10VC SOT353 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | CPDV5-5V0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36813 Kč | 7 104,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 5,03100 Kč | 50,31 Kč |
| 100 | 3,51540 Kč | 351,54 Kč |
| 500 | 2,89858 Kč | 1 449,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 4,97300 Kč | 49,73 Kč |
| 100 | 3,47460 Kč | 347,46 Kč |
| 500 | 2,86498 Kč | 1 432,49 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |

