
CPDUR5V0-HF | |
|---|---|
DigiKey Part Number | 641-2076-2-ND - Tape & Reel (TR) 641-2076-1-ND - Cut Tape (CT) 641-2076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDUR5V0-HF |
Description | TVS DIODE 5VWM 15V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 75W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 15pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 0603 (1608 Metric) |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,13000 Kč | 51,30 Kč |
| 100 | 3,22010 Kč | 322,01 Kč |
| 500 | 2,39254 Kč | 1 196,27 Kč |
| 1 000 | 2,12434 Kč | 2 124,34 Kč |
| 2 000 | 1,89827 Kč | 3 796,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,70786 Kč | 6 831,44 Kč |
| 8 000 | 1,54748 Kč | 12 379,84 Kč |
| 12 000 | 1,46572 Kč | 17 588,64 Kč |
| 20 000 | 1,37381 Kč | 27 476,20 Kč |
| 28 000 | 1,31937 Kč | 36 942,36 Kč |
| 40 000 | 1,26645 Kč | 50 658,00 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |



