25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDUR12V-HF

DigiKey Part Number
641-2082-2-ND - Tape & Reel (TR)
641-2082-1-ND - Cut Tape (CT)
641-2082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDUR12V-HF
Description
TVS DIODE 12VWM 25V 0603/SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
25W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
107,57800 Kč75,78 Kč
1004,67310 Kč467,31 Kč
5003,24170 Kč1 620,85 Kč
1 0002,77776 Kč2 777,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,26945 Kč9 077,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč