15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDT6-5V4-HF

DigiKey Part Number
641-1086-2-ND - Tape & Reel (TR)
641-1086-1-ND - Cut Tape (CT)
641-1086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDT6-5V4-HF
Description
TVS DIODE 5VWM 15VC SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
75W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
4
Package / Case
SOT-23-6
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
5.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,10000 Kč101,00 Kč
1006,49680 Kč649,68 Kč
5004,94166 Kč2 470,83 Kč
1 0004,43982 Kč4 439,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,80176 Kč11 405,28 Kč
6 0003,48021 Kč20 881,26 Kč
9 0003,31638 Kč29 847,42 Kč
15 0003,13227 Kč46 984,05 Kč
21 0003,02323 Kč63 487,83 Kč
30 0002,91728 Kč87 518,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč