
CPDT6-24V4-HF | |
|---|---|
DigiKey Part Number | 641-1087-2-ND - Tape & Reel (TR) 641-1087-1-ND - Cut Tape (CT) 641-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDT6-24V4-HF |
Description | TVS DIODE 24VWM 47VC SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 47W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 4 | Package / Case SOT-23-6 |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 25V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 47V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 20,64700 Kč | 206,47 Kč |
| 100 | 13,72080 Kč | 1 372,08 Kč |
| 500 | 10,74350 Kč | 5 371,75 Kč |
| 1 000 | 9,78519 Kč | 9 785,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,56834 Kč | 25 705,02 Kč |
| 6 000 | 7,95592 Kč | 47 735,52 Kč |
| 9 000 | 7,64396 Kč | 68 795,64 Kč |
| 15 000 | 7,29359 Kč | 109 403,85 Kč |
| 21 000 | 7,08614 Kč | 148 808,94 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |

