
CPDT-5V0U-HF | |
|---|---|
DigiKey Part Number | 641-2096-2-ND - Tape & Reel (TR) 641-2096-1-ND - Cut Tape (CT) 641-2096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDT-5V0U-HF |
Description | TVS DIODE 5VWM 10VC SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,74600 Kč | 27,46 Kč |
| 100 | 1,20670 Kč | 120,67 Kč |
| 500 | 1,18594 Kč | 592,97 Kč |
| 1 000 | 1,16514 Kč | 1 165,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79063 Kč | 2 371,89 Kč |
| 6 000 | 0,78023 Kč | 4 681,38 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |





