
| CPDT-5V0SR | |
|---|---|
| DigiKey Part Number | 641-1397-2-ND - Tape & Reel (TR) 641-1397-1-ND - Cut Tape (CT) 641-1397-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CPDT-5V0SR | 
| Description | TVS DIODE 5VWM 10VC SOT23-3 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 2 | |
| Voltage - Reverse Standoff (Typ) | 5V | |
| Voltage - Breakdown (Min) | 6.1V | |
| Voltage - Clamping (Max) @ Ipp | 10V | |
| Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
| Power - Peak Pulse | 80W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | - | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč | 
| 10 | 7,01200 Kč | 70,12 Kč | 
| 100 | 4,76460 Kč | 476,46 Kč | 
| 500 | 3,72428 Kč | 1 862,14 Kč | 
| 1 000 | 3,32896 Kč | 3 328,96 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,68397 Kč | 8 051,91 Kč | 
| 6 000 | 2,53833 Kč | 15 229,98 Kč | 
| 9 000 | 2,39269 Kč | 21 534,21 Kč | 
| Unit Price without VAT: | 10,19000 Kč | 
|---|---|
| Unit Price with VAT: | 12,32990 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic