
CPDT-24V | |
|---|---|
DigiKey Part Number | 641-1399-2-ND - Tape & Reel (TR) 641-1399-1-ND - Cut Tape (CT) 641-1399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDT-24V |
Description | TVS DIODE 24VWM 47VC SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 47W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,76100 Kč | 77,61 Kč |
| 100 | 5,19450 Kč | 519,45 Kč |
| 500 | 3,88046 Kč | 1 940,23 Kč |
| 1 000 | 3,28504 Kč | 3 285,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,62803 Kč | 7 884,09 Kč |
| 6 000 | 2,58697 Kč | 15 521,82 Kč |
| 9 000 | 2,56644 Kč | 23 097,96 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

