
CPDQR5V0UP | |
|---|---|
DigiKey Part Number | CPDQR5V0UP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDQR5V0UP |
Description | TVS DIODE 5VWM 12.5VC 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQR5V0UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,11289 Kč | 5 564,45 Kč |
| 10 000 | 0,86092 Kč | 8 609,20 Kč |
| 15 000 | 0,85042 Kč | 12 756,30 Kč |
| 25 000 | 0,83992 Kč | 20 998,00 Kč |
| 35 000 | 0,76068 Kč | 26 623,80 Kč |
| 50 000 | 0,72443 Kč | 36 221,50 Kč |
| Unit Price without VAT: | 1,11289 Kč |
|---|---|
| Unit Price with VAT: | 1,34660 Kč |

